DTC143ZET1G

onsemi
863-DTC143ZET1G
DTC143ZET1G

Mfr.:

Description:
Digital Transistors 100mA 50V BRT NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22,130

Stock:
22,130 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+£3.50)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.11 £0.11
£0.071 £0.71
£0.041 £4.10
£0.031 £15.50
£0.028 £28.00
Full Reel (Order in multiples of 3000)
£0.02 £60.00
£0.019 £114.00
£0.016 £144.00
£0.015 £360.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Digital Transistors
RoHS:  
Single
NPN
4.7 kOhms
0.1
SMD/SMT
SC-75-3
80
50 V
100 mA
100 mA
200 mW
- 55 C
+ 150 C
DTC143ZE
Reel
Cut Tape
MouseReel
Brand: onsemi
DC Current Gain hFE Max: 80
Height: 0.75 mm
Length: 1.6 mm
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Width: 0.8 mm
Unit Weight: 2.510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99