MOC8050SR2M

onsemi
512-MOC8050SR2M
MOC8050SR2M

Mfr.:

Description:
Transistor Output Optocouplers Photodarlington

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,218

Stock:
5,218 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.601 £0.60
£0.431 £4.31
£0.326 £32.60
£0.28 £140.00
Full Reel (Order in multiples of 1000)
£0.265 £265.00
£0.247 £494.00
£0.242 £1,210.00
£0.21 £2,100.00
£0.203 £5,075.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
PDIP-6 Gull Wing
1 Channel
4170 Vrms
Photodarlington
500 %
60 mA
2 V
80 V
150 mA
3 V
270 mW
- 40 C
+ 100 C
MOC8050M
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: 1 Channel
Current Transfer Ratio: 500 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99