080.000.051.105.000

ODU
394-080-000051105000
080.000.051.105.000

Mfr.:

Description:
Crimpers / Crimping Tools Positioner for crimping tool 080.000.051.000.000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£136.40 £136.40
£126.43 £632.15
£122.36 £1,223.60
£117.20 £2,930.00

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Crimpers / Crimping Tools
RoHS:  
REACH - SVHC:
Brand: ODU
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8203200090
USHTS:
8203208000
JPHTS:
820320000
KRHTS:
8203209000
TARIC:
8203200000
MXHTS:
8203209900
BRHTS:
82032090
ECCN:
EAR99

MINI-SNAP® Series K IP68 Circular Connectors

ODU MINI-SNAP® Series K IP68 Circular Connectors feature a highly configurable family of push-pull circular connectors, keyed by pin and groove. ODU MINI-SNAP K Series connectors include plugs and receptacles in straight, in-line, and panel-mounted styles with contacts for solder or PCB termination. These connectors provide up to IP68-rated protection when mated, in sizes from 0 to 4, with up to eight possible mechanical keyings. ODU MINI-SNAP Series K IP68 Circular Connectors are ideal for medical, industrial, test and measurement, military and security, and E-Mobility applications.