021.315.942.937.000

ODU
394-021315942937000
021.315.942.937.000

Mfr.:

Description:
Standard Circular Contacts Sealing plugs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.91 £5.91
£5.48 £54.80
£4.92 £246.00
£4.04 £404.00
£3.69 £922.50
£3.54 £1,770.00
£3.35 £3,350.00
£3.32 £8,300.00

Product Attribute Attribute Value Select Attribute
ODU
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
22D
26 AWG to 22 AWG
Crimp
Gold
T
Brand: ODU
Product: Plugs
Product Type: Standard Circular Contacts
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99

AMC® Series T 3-Way Lock-to-1 Receptacle Connector

ODU AMC Series T Robust Circular Connectors are available with three locking options (push-pull, break-away, or screw lock) and in two sizes (shell sizes 9 and 12). Choose the appropriate interlock type, size, cable connection, insert, and number of contacts to suit the requirements. A built-in trapezoidal thread with serration ensures additional safety. The cable connection can be created as an overmoulded variant or with standard MIL backshells, and a protective cap prevents contamination and ensures the functionality of the connector. These highly robust connectors can be cleaned quickly and easily, even under extreme conditions and stress.