M0518SD2AE

Nuvoton
503-M0518SD2AE
M0518SD2AE

Mfr.:

Description:
ARM Microcontrollers - MCU 32bit M0 with 64K flash/8K RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.95 £1.95
£1.62 £16.20
£1.51 £37.75
£1.35 £135.00
£1.28 £320.00

Product Attribute Attribute Value Select Attribute
Nuvoton
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
LQFP-64
ARM Cortex M0
68 kB
32 bit
12 bit
50 MHz
56 I/O
2 kB
2.5 V
5.5 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 2.5 V to 5.5 V
Brand: Nuvoton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: SRAM
Interface Type: GPIO, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 4 x 32 bit
Processor Series: M0518
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash ROM
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

FEATURED PRODUCTS
NUVOTON