nRF52805-CAAA-R

Nordic Semiconductor
949-NRF52805-CAAA-R
nRF52805-CAAA-R

Mfr.:

Description:
RF System on a Chip - SoC nRF52805 WLCSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,295

Stock:
2,295 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.01 £2.01
£1.52 £1,520.00
Full Reel (Order in multiples of 7000)
£1.52 £10,640.00

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M4
2.4 GHz
2 Mbps
4 dBm
- 97 dBm
1.7 V
3.6 V
4.6 mA
7 mA
192 kB
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Nordic Semiconductor
Product Type: RF System on a Chip - SoC
Factory Pack Quantity: 7000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C

nRF52805 BLUETOOTH® 5.2 SoC

Nordic Semiconductor nRF52805 BLUETOOTH® 5.2 System-on-Chip (SoC) is the seventh addition to the nRF52® Series. The SoC augments the already extensive collection of wireless SoCs with an SoC in a WLCSP package optimized for small two-layer PCB designs. The nRF52805 can be applied as a network processor, allowing another MCU to leverage its connectivity. Nordic Semiconductor nRF52805 BLUETOOTH® 5.2 SoC is ideal for cost-constrained applications, including network processors, smart home sensors, health monitoring, asset tags, and toys.