170-037-172-030

NorComp
636-170-037-172-030

170-037-172-030

Mfr.:

Description:
D-Sub Standard Connectors

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
NorComp
Product Category: D-Sub Standard Connectors
Delivery Restrictions:
 Mouser does not sell this product in your region.
37 Position
Without Pin Contacts
Crimp
Panel
Straight
2 Row
Male
Plug
Steel
Tin
Unfiltered
Brand: NorComp
Current Rating: 5 A
Insulation Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 50 C
Product Type: D-Sub Connectors - Standard Density
Subcategory: D-Sub Connectors