RP300N43DA8-TR-FE

Nisshinbo
848-RP300N43DA8TRFE
RP300N43DA8-TR-FE

Mfr.:

Description:
Supervisory Circuits 0.8% Vset accuracy Low Voltage Detector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,722

Stock:
2,722 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.713 £0.71
£0.43 £4.30
£0.359 £8.98
£0.27 £27.00
£0.232 £58.00
£0.203 £101.50
£0.157 £157.00
Full Reel (Order in multiples of 3000)
£0.127 £381.00
£0.125 £750.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SOT-23-5
4.38 V
1 Input
CMOS, Open Drain
Manual Reset
No Watchdog
No Backup
200 ms
5.5 V
- 40 C
+ 85 C
0.8 %
RP300N
Reel
Cut Tape
MouseReel
Brand: Nisshinbo
Operating Supply Current: 950 nA
Pd - Power Dissipation: 420 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 720 mV
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99