R5642L326BA-TR

Nisshinbo
848-R5642L326BA-TR
R5642L326BA-TR

Mfr.:

Description:
Battery Management

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,990

Stock:
2,990 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2990 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£3.40 £3.40
£2.27 £22.70
£2.10 £52.50
£1.82 £182.00
£1.73 £432.50
£1.55 £775.00
£1.31 £1,310.00
Full Reel (Order in multiples of 3000)
£1.24 £3,720.00
£1.20 £7,200.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion
26 V
DFN-6
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nisshinbo
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 850 nA
Pd - Power Dissipation: 150 mW
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

R5642L Overcharge Protection ICs

Nisshinbo R5642L Overcharge Protection ICs are for 1 to 3 serial cells Li-ion/Li-polymer rechargeable battery. The IC provides the high-accuracy voltage detection function and the shutdown function. This can reduce the supply current to the minimum when all cell's voltage becomes less than the shutdown detection voltage.