R3117N263A-TR-YE

Nisshinbo
848-R3117N263A-TR-YE
R3117N263A-TR-YE

Mfr.:

Description:
Supervisory Circuits Low Voltage Detector with SENSE Pin for Industrial Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
£0.332 £996.00
£0.325 £1,950.00

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SOT-23-5
2.6 V
1 Input
Open Drain
No Manual Reset
No Watchdog
Backup
40 us
6 V
- 40 C
+ 105 C
1 %
R3117N
Reel
Brand: Nisshinbo
Chip Enable Signals: No Chip Enable
Operating Supply Current: 290 nA
Pd - Power Dissipation: 660 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99