R3112N251C-TR-FE

Nisshinbo
848-R3112N251CTRFE
R3112N251C-TR-FE

Mfr.:

Description:
Supervisory Circuits Low Voltage Detector w/output delay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,734

Stock:
2,734 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.834 £0.83
£0.508 £5.08
£0.427 £10.68
£0.325 £32.50
£0.281 £70.25
£0.221 £221.00
Full Reel (Order in multiples of 3000)
£0.189 £567.00
£0.162 £1,458.00
£0.158 £2,844.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SOT-23-5
2.5 V
1 Input
CMOS
No Manual Reset
No Watchdog
Backup
100 ms
6 V
- 40 C
+ 85 C
2 %
R3112N
Reel
Cut Tape
MouseReel
Brand: Nisshinbo
Operating Supply Current: 1 uA
Overvoltage Threshold: 2.55 V
Pd - Power Dissipation: 420 mW
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 700 mV
Undervoltage Threshold: 2.45 V
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99