ET215M12-Z

Nidec Components
229-ET215M12-Z
ET215M12-Z

Mfr.:

Description:
Toggle Switches Double pole, 15A @ 125VAC, OFF - (ON) function, solder lug terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.41 £10.41
£8.98 £89.80
£8.37 £167.40
£8.10 £405.00
£7.75 £775.00
£7.30 £1,460.00
£6.98 £3,490.00
£6.68 £6,680.00

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPST
OFF - (ON)
Panel Mount
Solder Terminal
125 VAC
M12
Bat
ET
Bulk
Actuator Length: 17 mm
Actuator Style: Round
Brand: Nidec Components
Life: 20000 Cycle
Product Type: Toggle Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99