ET110D12-Z

Nidec Components
229-ET110D12-Z
ET110D12-Z

Mfr.:

Description:
Toggle Switches Single pole, 10A @ 125VAC, ON - ON function, solder lug terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.63 £6.63
£5.47 £54.70
£5.23 £104.60
£5.09 £305.40
£4.92 £492.00
£4.64 £1,206.40
£4.44 £2,220.00
£4.25 £4,250.00

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
Panel Mount
Solder Lug
7 A, 10 A
125 VAC, 250 VAC
M12
Toggle
Unsealed
ET
Bulk
Actuator Length: 17 mm
Actuator Style: Round
Brand: Nidec Components
Life: 30000 Cycle
Product Type: Toggle Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99