CFS-0101MB

Nidec Components
229-CFS-0101MB
CFS-0101MB

Mfr.:

Description:
Slide Switches OFF-ON 1 position DIP switch, flush actuator, 100mA @ 6V DC, gull wing SMD terminals, magazine 118 pc packaging, non-washable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.986 £0.99
£0.841 £8.41
£0.78 £19.50
Full Ammo Pack (Order in multiples of 118)
£0.683 £80.59
£0.624 £147.26
£0.598 £282.26
£0.572 £539.97
£0.535 £1,325.73
£0.512 £2,537.47

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
£0.72
Min:
1

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPST
OFF - ON
25 mA, 100 mA
100 mA
6 VDC, 24 VDC
Solder Pin
Slide
SMD/SMT
Gold
CFS
Ammo Pack
Actuator Material: Polyamide (PA)
Brand: Nidec Components
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Life: 1000 Cycle
Maximum Operating Temperature: + 85
Minimum Operating Temperature: - 40 C
Mounting Angle: Horizontal
Product Type: Slide Switches
Factory Pack Quantity: 118
Subcategory: Switches
Type: General Purpose Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509050
TARIC:
8536699099
ECCN:
EAR99