CFS-0100MA

Nidec Components
229-CFS-0100MA
CFS-0100MA

Mfr.:

Description:
Slide Switches OFF-ON 1 position DIP switch, flush actuator, 100mA @ 6V DC, J-hook SMD terminals, magazine 118 pc packaging, washable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
236
Expected 30/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.02 £1.02
£0.871 £8.71
£0.811 £20.28
Full Ammo Pack (Order in multiples of 118)
£0.71 £83.78
£0.627 £147.97
£0.582 £274.70
£0.558 £526.75
£0.526 £1,303.43
£0.504 £2,497.82

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPST
OFF - ON
25 mA, 100 mA
100 mA
6 VDC, 24 VDC, 50 VDC
J Form Lead
Slide
SMD/SMT
Gold
CFS
Ammo Pack
Actuator Material: Polyamide (PA)
Actuator Style: Flush
Brand: Nidec Components
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Life: 1000 Cycle
Maximum Operating Temperature: + 85
Minimum Operating Temperature: - 40 C
Mounting Angle: Horizontal
Product Type: Slide Switches
Factory Pack Quantity: 118
Subcategory: Switches
Type: General Purpose Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
TARIC:
8536699099
ECCN:
EAR99