UWP1C100MCL1GB

Nichicon
647-UWP1C100MCL
UWP1C100MCL1GB

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 16volts 10uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,035

Stock:
1,035
Can Dispatch Immediately
On Order:
4,000
Expected 20/10/2025
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+£3.50)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.461 £0.46
£0.249 £2.49
£0.185 £18.50
£0.146 £73.00
Full Reel (Order in multiples of 1000)
£0.133 £133.00
£0.117 £234.00
£0.109 £545.00
£0.105 £1,050.00
£0.099 £2,475.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
REACH - SVHC:
10 uF
16 VDC
5 mm (0.197 in)
5.4 mm (0.213 in)
1000 Hour
Bi-Polar/Non-Polar Electrolytic Capacitors
20 %
23 mA
- 40 C
+ 85 C
5.3 mm
UWP
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.17
Lead Spacing: 1.3 mm
Leakage Current: 10 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Electrolytic Capacitors
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99