SLB08115H1001CT

Nichicon
647-SLB08115H1001CT
SLB08115H1001CT

Mfr.:

Description:
Electronic Battery 2.5V 10uF AEC-Q200 Small Lithium Ion Battery

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
700
Expected 04/05/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.35 £7.35
£6.10 £61.00
£5.69 £142.25
£5.38 £269.00
£5.07 £507.00
£4.71 £1,177.50
£4.58 £2,290.00
£4.50 £3,150.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Electronic Battery
RoHS:  
Rechargeable
2.5 V
10 mAh
Lithium Ion (Li-Ion)
PC Pin (Vertical 2-Pin)
- 30 C
+ 80 C
Tray
Brand: Nichicon
Product Type: Electronic Battery
Series: SLB
Factory Pack Quantity: 700
Subcategory: Battery
Type: Rechargeable Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

SLBx Rechargeable Batteries

Nichicon SLBx Rechargeable Batteries are small Lithium Ion Rechargeable batteries that support a 20°C rapid charging/discharging rate. These rechargeable batteries feature a long life of more than 25,000 charge/discharge cycles and high-density input/output approaching Electric Double Layer Capacitors (EDLCs). The SLBx rechargeable batteries can charge at a low rate using energy harvesting. These batteries operate at temperatures as low as -30°C, offer 2.4V nominal voltage, and allow charging/discharging even in cold regions. The SLBx batteries have a low explosion and ignition possibility even when an internal short circuit is forcibly generated. These rechargeable batteries are suitable for the Internet of Things (IoT), wireless earbuds, and wearable applications.