RNU0J681MCN1

Nichicon
647-RNU0J681MCN1
RNU0J681MCN1

Mfr.:

Description:
Aluminium Organic Polymer Capacitors

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.431 £0.43
£0.31 £3.10
£0.252 £25.20
£0.239 £119.50
£0.23 £230.00
Full Reel (Order in multiples of 2000)
£0.201 £402.00
£0.199 £796.00

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
680 uF
6.3 VDC
Radial
11.5 mm
Aluminum Polymer Capacitors
5000 Hour
20 %
7 mOhms
5.7 A
- 55 C
+ 105 C
8 mm
Can
Reel
Cut Tape
Brand: Nichicon
Lead Spacing: 3.5 mm
Leakage Current: 856 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99