LNK2G103MSEH

Nichicon
647-LNK2G103MSEH
LNK2G103MSEH

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 400volts 10000uF Screw Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
 
Factory Lead Time:
Long lead time reported on this product.
 
Minimum: 15   Multiples: 15
Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£68.02 £1,020.30
£65.92 £3,955.20

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
10000 uF
400 VDC
76.2 mm
170 mm
Aluminum Electrolytic Capacitors
5000 Hour
20 %
26.2 A
- 25 C
+ 85 C
LNK
Bulk
Brand: Nichicon
Capacitance - uF: 10000 uF
Leakage Current: 5 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 15
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 120 Hz
Type: Screw Terminal Type Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

LNK Electrolytic Capacitors

Nichicon LNK Electrolytic Capacitors are a smaller-sized aluminum electrolytic capacitor with an operating temperature range up to +85°C. Nichicon LNK Capacitors offer a load life of 5000 hours application of ripple current at +85°C. These screw terminal capacitors offer high ripple current and capacitance range from 1000µF to 18,000µF.