PSMN3R3-40MLHX

Nexperia
771-PSMN3R3-40MLHX
PSMN3R3-40MLHX

Mfr.:

Description:
MOSFETs SOT1210 N-CH 40V 118A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,028

Stock:
2,028 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.27 £1.27
£0.811 £8.11
£0.759 £37.95
£0.54 £54.00
£0.426 £213.00
Full Reel (Order in multiples of 1500)
£0.369 £553.50
£0.341 £1,023.00
£0.327 £1,471.50
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK-33-8
N-Channel
1 Channel
40 V
118 A
3.3 mOhms
- 20 V, 20 V
2.15 V
17 nC
- 55 C
+ 175 C
101 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: MOSFETs
Factory Pack Quantity: 1500
Subcategory: Transistors
Part # Aliases: 934661508115
Unit Weight: 42.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

NextPowerS3 MOSFETs

Nexperia NextPowerS3 MOSFETs are a high-performance 25V, 30V, and 40V MOSFET platform incorporating Nexperia superjunction technology. Nexperia NextPowerS3 devices are offered in a copper-clip LFPAK package, delivering low RDS(on) and demonstrating a continuous current capability up to 380A. Synchronous working parameters allow NextPowerS3 MOSFETs to provide high performance and high reliability.