PSMN1R3-80SSFJ

Nexperia
771-PSMN1R3-80SSFJ
PSMN1R3-80SSFJ

Mfr.:

Description:
MOSFETs PSMN1R3-80SSF/SOT1235/LFPAK88

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.93 £4.93
£3.33 £33.30
£3.30 £165.00
£2.43 £243.00
Full Reel (Order in multiples of 2000)
£2.07 £4,140.00

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
LFPAK-88-4
N-Channel
1 Channel
80 V
335 A
1.2 mOhms
20 V
3 V
164 nC
- 55 C
+ 175 C
500 W
Enhancement
Reel
Cut Tape
Brand: Nexperia
Fall Time: 51 ns
Product Type: MOSFETs
Rise Time: 34 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Typical Turn-Off Delay Time: 104 ns
Typical Turn-On Delay Time: 40 ns
Part # Aliases: 934666125118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

PSMN N-Channel MOSFETs

Nexperia PSMN N-Channel MOSFETs include standard and logic level, regular and enhancement mode, N-Channel MOSFETs in LFPAK, LFPAK88, I2PAK, TO-220, and DFN3333-8 packages qualified to 150°C or 175°C. These Nexperia PSMN N-Channel MOSFETs are designed and qualified for use in a wide range of industrial, communications, and domestic equipment.