NZX3V3C,133

Nexperia Logo
771-NZX3V3C,133

NZX3V3C,133

Mfr.:

Description:
Zener Diodes NZX3V3C/SOD27/ALF2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,080

Stock:

8,080 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

£-.--
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
1 £0.176 £0.18
10 £0.15 £1.50
100 £0.079 £7.90
500 £0.052 £26.00
1,000 £0.036 £36.00
2,500 £0.028 £70.00
Full Ammo Pack (Order in multiples of 10000)
10,000 £0.024 £240.00
20,000 £0.022 £440.00
50,000 £0.019 £950.00
Product Attribute Attribute Value
Nexperia
Zener Diodes
RoHS:  Details
NZX
Through Hole
DO-35-2
3.3 V
3 %
500 mW
-
5 uA
100 Ohms
- 55 C
+ 175 C
Single
5 mA
Ammo Pack
Brand: Nexperia
Height: 1.85 mm
Ir - Maximum Reverse Leakage Current: 5 uA
Ir - Reverse Current: 5 uA
Length: 4.25 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Width: 1.85 mm
Part # Aliases: 934062016133
Unit Weight: 150 mg
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Leaded & Leadless Zener Diodes

Nexperia Leaded and Leadless Zener Diodes are general-purpose diodes that offer compact voltage regulation for high-density circuits. These Zener diodes operate at 2.4V to 36V wide voltage range and are available in a comprehensive range of packages and power dissipation options. The Zener diodes act as voltage regulator diodes in most electronic applications. The broad AEC-Q101 qualified portfolio includes both Japanese and European selection groups in a wide variety of voltage, package, and configuration options. The comprehensive selection guide (±1500 product types) gives the option of customized designs on a small scale, high-density circuit designs. These general-purpose Zener diodes are used in applications such as over-voltage protection, general regulation, and voltage reference functions.

Image Description
KEMET C1206C224J1RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.22uF X7R 1206 5% AEC-Q200
Vishay K104K15X7RF53H5G Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 50V 100nF 10% X7R e3 Auto
Vishay K473K15X7RF53H5G Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 50V 47nF 10% X7R e3 Auto
ROHM Semiconductor BAT54CHYFHT116 Also Bought Image
Schottky Diodes & Rectifiers SCHOTTKY BARRIER DIODE
Nexperia NZX3V3A,133 Also Bought Image
Zener Diodes NZX3V3A/SOD27/ALF2
Nexperia NZX3V6A,133 Also Bought Image
Zener Diodes NZX3V6A/SOD27/ALF2
Nexperia NZX20A,133 Also Bought Image
Zener Diodes NZX20A/SOD27/ALF2
Nexperia NZX3V0C,133 Also Bought Image
Zener Diodes NZX3V0C/SOD27/ALF2
Nexperia NZX3V6B,133 Also Bought Image
Zener Diodes NZX3V6B/SOD27/ALF2
Nexperia NZX3V6C,133 Also Bought Image
Zener Diodes NZX3V6C/SOD27/ALF2