NCA9555BY-Q100HP

Nexperia
771-NCA9555BY-Q100HP
NCA9555BY-Q100HP

Mfr.:

Description:
Interface - I/O Expanders ANALOG & LOGIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,435

Stock:
4,435 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.32 £1.32
£0.882 £8.82
£0.788 £78.80
£0.737 £184.25
£0.709 £354.50
£0.686 £686.00
Full Reel (Order in multiples of 3000)
£0.657 £1,971.00
£0.643 £3,858.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Interface - I/O Expanders
RoHS:  
SMD/SMT
HWQFN-24
I2C, Serial, SMBus
16 I/O
With Interrupt
1.65 V
5.5 V
100 kHz, 400 kHz
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Nexperia
Features: I²C-Bus to Parallel Port Expander
Operating Supply Current: 160 mA
Operating Supply Voltage: 1.65 V to 5.5 V
Output Type: Open Drain
Pd - Power Dissipation: 200 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: I2C and SMBus I/O Expander
Part # Aliases: 935691442128
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

NCA95xx I2C GPIO Expanders

Nexperia NCA95xx I2C General-Purpose I/O (GPIO) Expanders provide an elegant solution when additional I/Os are needed while keeping the interconnections to a minimum. Housed in TSSOP24 and HWQFN24 packages, these GPIO expanders have multiple features like interrupts, hardware RESET, internal pull-up resistors, and configurable pull-ups. These Nexperia NCA95xx GPIO expanders feature benefits such as extremely low static power consumption and reduced PCB design complexity through trace reduction and routing simplification, thereby reducing the BOM cost.