HPZR-C26-QX

Nexperia
771-HPZR-C26-QX
HPZR-C26-QX

Mfr.:

Description:
Zener Diodes ZENER SOD-123 5.5W 26V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,725

Stock:
2,725 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.533 £0.53
£0.325 £3.25
£0.236 £11.80
£0.207 £20.70
Full Reel (Order in multiples of 3000)
£0.115 £345.00
£0.105 £630.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
26 V
SMD/SMT
SOD-123W-2
1.154 W
5 %
- 55 C
+ 175 C
Single
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Height: 1 mm
If - Forward Current: 400 mA
Length: 2.8 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1 V
Width: 1.9 mm
Part # Aliases: 934664763115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
ECCN:
EAR99

HPZR High Power Voltage Regulator Diodes

Nexperia HPZR High Power Voltage Regulator Diodes are low-current voltage regulator diodes. The diodes are housed in a CFP3 (SOD123W) small and flat lead low-profile surface-mounted device (SMD) plastic package. The HPZR features total power dissipation of ≤ 962mW and a tolerance series of approximately ±5 %. The HPZR is ideal for low-current general regulation functions.