BZX79-C16,113

Nexperia
771-BZX79-C16113

BZX79-C16,113

Mfr.:

Description:
Zener Diodes ZENER SOD-27 .5W 16V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27,868

Stock:

27,868 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.077 £0.08
£0.045 £0.45
£0.02 £2.00
£0.019 £9.50
£0.016 £16.00
£0.015 £75.00
Full Reel (Order in multiples of 10000)
£0.014 £140.00
£0.013 £260.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
£0.11
Min:
1
Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
£0.09
Min:
1

Product Attribute Attribute Value
Nexperia
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
16 V
Through Hole
DO-35-2
500 mW
5 %
50 nA
40 Ohms
- 65 C
+ 200 C
Single
5 mA
Reel
Cut Tape
BZX79
Brand: Nexperia
Diameter: 1.85 mm
Ir - Reverse Current: 50 nA
Length: 4.25 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 14 mV/K
Width: 1.85 mm
Zener Current: 50 nA
Part # Aliases: 933117840113
Unit Weight: 150 mg