BZV85-C3V6,133

Nexperia
771-BZV85-C3V6,133

BZV85-C3V6,133

Mfr.:

Description:
Zener Diodes Voltage regulator diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

8 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.26 £0.26
£0.178 £1.78
£0.088 £8.80
£0.05 £50.00
Full Ammo Pack (Order in multiples of 5000)
£0.035 £175.00
£0.034 £340.00
£0.031 £775.00
£0.028 £1,400.00
£0.026 £2,600.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£0.16
Min:
1

Product Attribute Attribute Value
Nexperia
Product Category: Zener Diodes
RoHS:  
3.6 V
Through Hole
DO-41-2
1.3 W
5 %
50 uA
15 Ohms
- 65 C
+ 200 C
Single
60 mA
Ammo Pack
BZV85
Brand: Nexperia
Diameter: 2.6 mm
Ir - Reverse Current: 50 uA
Length: 4.8 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1 V
Voltage Temperature Coefficient: - 1 mV/K
Zener Current: 50 uA
Part # Aliases: 933659350133
Unit Weight: 310 mg