BZB984-C15,115

Nexperia
771-BZB984-C15115
BZB984-C15,115

Mfr.:

Description:
Zener Diodes BZB984-C15/SOT663/SOT3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,296

Stock:
5,296 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.308 £0.31
£0.19 £1.90
£0.137 £6.85
£0.123 £12.30
£0.087 £87.00
£0.067 £134.00
Full Reel (Order in multiples of 4000)
£0.061 £244.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Zener Diodes
RoHS:  
15 V
SMD/SMT
SOT-663-3
425 mW
5 %
50 nA
30 Ohms
- 65 C
+ 150 C
Dual Common Anode
5 mA
Reel
Cut Tape
MouseReel
BZB984
Brand: Nexperia
Height: 0.55 mm
Ir - Reverse Current: 50 nA
Length: 1.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 10.7 mV/K
Width: 1.2 mm
Zener Current: 50 nA
Part # Aliases: 934057243115
Unit Weight: 2.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99

Leaded & Leadless Zener Diodes

Nexperia Leaded and Leadless Zener Diodes are general-purpose diodes that offer compact voltage regulation for high-density circuits. These Nexperia Zener diodes operate at a wide 2.4V to 36V voltage range and are available in a comprehensive range of packages and power dissipation options. The Zener diodes act as voltage regulator diodes in most electronic applications. The broad AEC-Q101 qualified portfolio includes both Japanese and European selection groups in a wide variety of voltage, package, and configuration options. The comprehensive selection guide (±1500 product types) gives the option of customized designs on a small scale and high-density circuit designs. Nexperia Leaded and Leadless Zener Diodes are used in applications such as overvoltage protection, general regulation, and voltage reference functions.