BZB84-C7V5,215

Nexperia
771-BZB84-C7V5,215

BZB84-C7V5,215

Mfr.:

Description:
Zener Diodes ZENER SOT-23 .3W 7.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,766

Stock:

2,766 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+£3.50)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.11 £0.11
£0.076 £0.76
£0.034 £3.40
£0.033 £33.00
Full Reel (Order in multiples of 3000)
£0.017 £51.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Nexperia
Product Category: Zener Diodes
RoHS:  
7.5 V
SMD/SMT
300 mW
5 %
1 uA
15 Ohms
- 55 C
+ 150 C
Dual Common Anode
5 mA
Reel
Cut Tape
MouseReel
BZB84
Brand: Nexperia
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: 5.3 mV/K
Zener Current: 1 uA
Part # Aliases: 934061692215