74LVC1G53GS,115

Nexperia
771-74LVC1G53GS115
74LVC1G53GS,115

Mfr.:

Description:
Multiplexer Switch ICs 74LVC1G53GS/SOT1203/X2SON8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.653 £0.65
£0.401 £4.01
£0.292 £14.60
£0.257 £25.70
£0.189 £189.00
£0.149 £372.50
Full Reel (Order in multiples of 5000)
£0.10 £500.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Multiplexer Switch ICs
RoHS:  
Multiplexers/Demultiplexers
SMD/SMT
XSON-8
1.65 V
5.5 V
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Pd - Power Dissipation: 250 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 2.5 ns
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Part # Aliases: 935292378115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99