74HCT4351D,112

Nexperia
771-HCT4351D112

74HCT4351D,112

Mfr.:

Description:
Multiplexer Switch ICs 8-CH ANALOG MUX/DMUX

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
Nexperia
Product Category: Multiplexer Switch ICs
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Multiplexers/Demultiplexers
SMD/SMT
SOIC-20
8 Channel
1 x 8:1
4.5 V
5.5 V
+/- 5 V
+/- 5 V
180 Ohms
75 ns
65 ns
- 40 C
+ 125 C
Tube
Bandwidth: 170 MHz
Brand: Nexperia
Height: 2.45 mm
Length: 13 mm
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 6 ns
Factory Pack Quantity: 38
Subcategory: Switch ICs
Supply Type: Single Supply, Dual Supply
Width: 7.6 mm
Part # Aliases: 933774600112
Unit Weight: 266.700 mg