74HC11D,652

Nexperia
771-HC11D652
74HC11D,652

Mfr.:

Description:
Logic Gates The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£0.39
Min:
1

Similar Product

Nexperia 74HC11D,653
Nexperia
Logic Gates 74HC11D/SOT108/SO14

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AND
3 Gate
HC
9 Input
SOIC-14
3 Output
5.2 mA
- 5.2 mA
10 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Nexperia
Function: AND
Height: 1.45 mm
Length: 8.75 mm
Logic Type: AND Gate
Operating Supply Voltage: 2 V to 6 V
Product: Single-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 57
Subcategory: Logic ICs
Width: 4 mm
Part # Aliases: 933714290652
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99