74AHCT1G17GZYL

Nexperia
771-74AHCT1G17GZYL
74AHCT1G17GZYL

Mfr.:

Description:
Buffers & Line Drivers 74AHCT1G17GZ/SOT8065/XSON5

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.127 £0.13
£0.074 £0.74
£0.063 £6.30
£0.058 £11.60
£0.055 £27.50
£0.052 £52.00
£0.05 £125.00
£0.045 £225.00
Full Reel (Order in multiples of 10000)
£0.045 £450.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Buffers & Line Drivers
RoHS:  
AHCT
1 Input
1 Output
Non-Inverting
XSON-5
- 8 mA
8 mA
4.5 V
5.5 V
40 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Logic Type: Schmitt Trigger
Number of Channels: 1 Channel
Pd - Power Dissipation: 250 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 11 ns
Factory Pack Quantity: 10000
Subcategory: Logic ICs
Part # Aliases: 935691724315
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000

74AHC1G17/74AHCT1G17 Single Schmitt Trigger Buffer

Nexperia 74AHC1G17 and 74AHCT1G17 Single Schmitt Trigger Buffers are designed to provide high noise immunity and low power dissipation. These Nexperia buffers feature overvoltage-tolerant inputs, allowing the buffers to function effectively in mixed-voltage environments. With a wide supply voltage range from 2.0V to 5.5V for the 74AHC1G17 and 4.5V to 5.5V for the 74AHCT1G17, the devices are versatile components suitable for various applications, including wave and pulse shaping and astable/monostable multivibrators. The devices also offer robust ESD protection and excellent latch-up performance, ensuring reliable operation in demanding conditions.