74AHC245D,112

Nexperia
771-AHC245D112
74AHC245D,112

Mfr.:

Description:
Bus Transceivers OCTAL TRANSCVR 3-S

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£0.42
Min:
1

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bus Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3-State
AHC
1 Circuit
11.9 ns
SOIC-20
CMOS
CMOS
8 mA
- 8 mA
2 V
5.5 V
- 40 C
+ 125 C
Tube
Brand: Nexperia
Function: Bus Transceiver
Height: 2.45 mm
Length: 13 mm
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: CMOS
Product Type: Bus Transceivers
Factory Pack Quantity: 38
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Technology: CMOS
Width: 7.6 mm
Part # Aliases: 935262003112
Unit Weight: 266.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99