S1A-854413

New Age Enclosures
789-S1A-854413
S1A-854413

Mfr.:

Description:
Battery Enclosures 4 AA Handheld 8.5 x 4.4 x 1.3 inch - White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.01 £12.01
£10.27 £51.35
£9.59 £95.90
£8.86 £221.50
£8.27 £413.50
£8.13 £813.00
£7.98 £1,596.00

Product Attribute Attribute Value Select Attribute
New Age Enclosures
Product Category: Battery Enclosures
Battery Enclosures
Brand: New Age Enclosures
Product Type: Battery Enclosures
Series: S-854413
Factory Pack Quantity: 1
Subcategory: Battery
Type: Hand Held
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3913109000
ECCN:
EAR99

4 AA Handheld Enclosures

New Age Enclosures 4 AA Handheld Enclosures offer an ideal size and shape for test and measurement applications requiring the power of 4 AA batteries. These rugged enclosures have 8.5" x 4.4" x 1.3" dimensions and notches for a non-slip finger grip. The material is injection-molded UL 94V-0 HB, RoHS-compliant acrylonitrile butadiene styrene (ABS) plastic available in black or white. New Age Enclosures 4 AA Handheld Enclosures support a 0.062" thick PCB measuring 4.37" x 4.10". Applications include handheld devices, self-powered electronic devices, relay nodes, and low-profile, wall-mount sensors for medical, industrial, utility, and general home use programs.