OSC8M-NI

Neutrik
568-OSC8M-NI

OSC8M-NI

Mfr.:

Description:
Standard Circular Connector CABLE END SET NICKEL MALE W PS1 CONTACTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:

80 Can Dispatch Immediately

Factory Lead Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.75 £12.75
£12.33 £123.30
£10.47 £1,047.00
£10.39 £5,195.00
1,000 Quote

Product Attribute Attribute Value
Neutrik
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Connectors
8 Position
Pin (Male)
Free Hanging
Solder
Gold
Zinc
neutriCON
Brand: Neutrik
Contact Material: Brass
Current Rating: 7.5 A
Housing Gender: Male
Mating Style: Push-Pull
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Plug
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Voltage Rating: 50 V
Wire Gauge: 18 AWG
Unit Weight: 38.780 g