NADB15MF

Neutrik
568-NADB15MF
NADB15MF

Mfr.:

Description:
D-Sub Adapters & Gender Changers DSUB15 M/F DSHELL NI FEEDTHROUGH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£62.60 £62.60
£55.69 £278.45
£51.54 £515.40
£50.83 £1,270.75
1,000 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
REACH - SVHC:
Standard D-Sub
Male
15 Position
Standard D-Sub
Female
15 Position
Unfiltered
Brand: Neutrik
Product Type: D-Sub Adapters & Gender Changers
Series: NAD
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Unit Weight: 33.764 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
NEUTRIK