UJA1076ATW/5V0/WDJ

NXP Semiconductors
771-UJA1076ATW5V0WDJ
UJA1076ATW/5V0/WDJ

Mfr.:

Description:
CAN Interface IC High-speed CAN core system basis chip

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: CAN Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
UJA1076ATW
High Speed CAN SBC (System Basis Chip)
SMD/SMT
HTSSOP-32
1 Mb/s
1 Driver
1 Receiver
4.5 V
28 V
- 40 C
+ 150 C
82 mA
8 kV
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Operating Supply Voltage: 4.5 V to 28 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Part # Aliases: 935304738118
Unit Weight: 37.167 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99