TEA1721BT/N1,118

NXP Semiconductors
771-TEA1721BT/N1118
TEA1721BT/N1,118

Mfr.:

Description:
Switching Controllers 15-19V 53KHz 78%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,319

Stock:
4,319 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.811 £0.81
£0.638 £6.38
£0.556 £13.90
£0.504 £50.40
£0.475 £118.75
£0.463 £231.50
£0.439 £439.00
Full Reel (Order in multiples of 2500)
£0.419 £1,047.50
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
22.5 kHz to 50.5 kHz
78 %
- 40 C
+ 85 C
SMD/SMT
SO-7
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Product: SMPS Control ICs
Product Type: Switching Controllers
Series: TEA1721BT
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935296894118
Unit Weight: 81.553 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

GreenChip AC to DC Solutions

NXP Semiconductor GreenChip AC-to-DC Solutions are highly integrated devices designed to enable low no-load power consumption below 10mW. These devices also reduce component count for a cost-effective application design and provide advanced control modes that deliver exceptional efficiency.