TDF5140AP/C1,112

NXP Semiconductors
771-TDF5140AP/C1,112
TDF5140AP/C1,112

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Brushless DC Motor Controller 18-Pin

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Brushless DC Motor Controllers
3 Phase
5 mA
- 30 C
+ 70 C
Through Hole
DIP-18
Tube
Brand: NXP Semiconductors
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935265573112
Unit Weight: 1.361 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542310394
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99