TDA8029HL/C104,118

NXP Semiconductors
Not Assigned

TDA8029HL/C104,118

Mfr.:

Description:
Smart Card Interface ICs ONECHIP SMART CARD ITFC,SERIAL

Lifecycle:
Obsolete

Availability

Stock:

Not Available

Product Attribute Attribute Value
NXP
Product Category: Smart Card Interface ICs
- 40 C
+ 90 C
SMD/SMT
LQFP-32
Reel
Brand: NXP Semiconductors
Height: 1.4 mm
Length: 7 mm
Product: Low Power Single Card Readers
Product Type: Smart Card Interface ICs
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Width: 7 mm
Unit Weight: 774 mg