PN7362AUHN/C300Y

NXP Semiconductors
771-PN7362AUHN/C300Y
PN7362AUHN/C300Y

Mfr.:

Description:
RF Microcontrollers - MCU NFC Cortex-M0 microcontroller with 160 kB Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,120

Stock:
1,120 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1120 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£8.34 £8.34
£6.51 £65.10
£6.07 £151.75
£5.73 £573.00
£5.52 £1,380.00
£5.42 £2,710.00
Full Reel (Order in multiples of 1000)
£5.07 £5,070.00
£4.96 £9,920.00
5,000 Quote
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
£9.43
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M0
13.56 MHz
32 bit
160 kB
12 kB
20 MHz
2.3 V
5.5 V
+ 85 C
HVQFN-64
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART, USB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 2.3 V to 5.5 V
Processor Series: PN736X
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: PN7462
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935308436518
Unit Weight: 189.171 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Near Field Communication (NFC) Solutions

NXP Semiconductors Near Field Communication (NFC) Solutions offer wireless communication that is intuitive, low power, and inherently secure. As proximity technology, NFC only works when two devices are brought close together, so eavesdropping is almost impossible.