PCT2075D,118

NXP Semiconductors
771-PCT2075D118
PCT2075D,118

Mfr.:

Description:
Board Mount Temperature Sensors Digital Temp Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,285

Stock:
2,285
Can Dispatch Immediately
On Order:
5,000
Expected 02/06/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.436 £0.44
£0.38 £1.90
£0.335 £3.35
£0.32 £16.00
£0.304 £30.40
£0.276 £138.00
£0.265 £265.00
Full Reel (Order in multiples of 2500)
£0.238 £595.00
£0.224 £1,120.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 55 C
+ 125 C
SOIC-8
2-Wire, I2C, SMBus
2.7 V
5.5 V
Local
11 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Operating Supply Current: 200 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: PCT2075
Factory Pack Quantity: 2500
Subcategory: Sensors
Temperature Threshold: + 80 C
Type: Digital Temperature Sensor with Thermal Watchdog
Part # Aliases: 935296898118
Unit Weight: 190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

PCT2075 Digital Temperature Sensors

NXP Semiconductors PCT2075 Digital Temperature Sensor is a temperature-to-digital converter that features ±1ºC accuracy over -25ºC to +100ºC range. The PCT2075 Sensor uses an on-chip band gap temperature sensor and Sigma-Delta A-to-D conversion technique with an overtemperature detection output that is a drop-in replacement for other LM75 series thermal sensors. Typical applications include system thermal management, personal computers, electronics equipment, and industrial controllers.