PCA9546ABS,118

NXP Semiconductors
771-PCA9546ABS-T
PCA9546ABS,118

Mfr.:

Description:
Multiplexer Switch ICs I2C SWITCH 4CH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,891

Stock:
11,891 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.41 £1.41
£1.05 £10.50
£0.943 £23.58
£0.841 £84.10
£0.796 £199.00
£0.766 £383.00
£0.746 £746.00
£0.745 £1,862.50
Full Reel (Order in multiples of 6000)
£0.692 £4,152.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Multiplexer Switch ICs
RoHS:  
PCA9546A
Multiplexers
SMD/SMT
HVQFN-16
4 Channel
2 x 4:1
2.3 V
5.5 V
24 Ohms
300 ns
300 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Operating Supply Voltage: 2.3 V to 5.5 V
Pd - Power Dissipation: 400 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 0.3 ns
Factory Pack Quantity: 6000
Subcategory: Switch ICs
Supply Current - Max: 100 uA
Part # Aliases: 935275811118
Unit Weight: 35.280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99