PCA9534PW,118

NXP Semiconductors
771-PCA9534PW-T
PCA9534PW,118

Mfr.:

Description:
Interface - I/O Expanders I2C/SMBUS 8BIT LP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,000
Expected 15/12/2025
7,238
Expected 17/12/2025
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.10 £1.10
£0.826 £8.26
£0.748 £18.70
£0.663 £66.30
£0.624 £156.00
Full Reel (Order in multiples of 2500)
£0.623 £1,557.50
£0.533 £3,997.50
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
RoHS:  
PCA9534
SMD/SMT
TSSOP-16
I2C, Serial, SMBus
8 I/O
With Interrupt
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: NXP Semiconductors
Input Voltage: 5 V
Logic Family: PCA
Logic Type: I2C, SMBus
Operating Supply Current: 104 uA
Operating Supply Voltage: 2.3 V to 5.5 V
Output Current: 50 mA
Output Type: Open Drain
Output Voltage: 5 V
Pd - Power Dissipation: 200 mW
Product Type: I/O Expanders
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: 935275051118
Unit Weight: 55 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99