P3T1035GUKAZ

NXP Semiconductors
771-P3T1035GUKAZ
P3T1035GUKAZ

Mfr.:

Description:
Board Mount Temperature Sensors 0.5 C Accuracy Temperature Sensor with I3C / Fixed I C Target Address (1110 110) in WLCSP4 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,499

Stock:
3,499 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.705 £0.71
£0.619 £3.10
£0.55 £5.50
£0.513 £25.65
£0.487 £48.70
£0.439 £219.50
£0.422 £422.00
£0.398 £796.00
Full Reel (Order in multiples of 3500)
£0.341 £1,193.50

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.5 C
- 40 C
+ 125 C
WLCSP-4
I2C, SMBus
1.4 V
1.98 V
Local
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
Brand: NXP Semiconductors
Operating Supply Current: 6 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Factory Pack Quantity: 3500
Subcategory: Sensors
Type: Digital Temperature Sensor
Part # Aliases: 935440389012
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

P3T1035UK/P3T2030UK Digital Temperature Sensors

NXP Semiconductor P3T1035UK/P3T2030UK Digital Temperature Sensors are temperature-to-digital converters utilizing an on-chip band gap temperature sensor and A-to-D conversion technique with overtemperature detection. The devices contain various data registers: Configuration (Conf) stores the device settings, such as device operation mode, and temperature register (Temp) holds the digital temp reading, which is communicated by a controller via the 2-wire serial I3C/I2C-bus interface.