P3S0200GMX

NXP Semiconductors
771-P3S0200GMX
P3S0200GMX

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 2:1 and 1:2 I3C-bus multiplexer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,045

Stock:
5,045 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.646 £0.65
£0.459 £4.59
£0.414 £10.35
£0.362 £36.20
£0.339 £84.75
£0.325 £162.50
£0.306 £306.00
Full Reel (Order in multiples of 5000)
£0.292 £1,460.00
£0.285 £2,850.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Reel
Cut Tape
Brand: NXP Semiconductors
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: P3S0200GM
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Part # Aliases: 935434102115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99

P3S0200GM I3C Switch with Hardware Select & Enable

NXP Semiconductors P3S0200GM I3C Switch is optimized for switching high-speed I3C signals in communication and server applications, such as servers, workstations, and notebooks that have limited I3C I/Os. The wide 52MHz bandwidth of the P3S0200GM allows the signal to pass with minimum edge and phase distortion. The device multiplexes differential outputs from the I3C controller to one of two corresponding targets with a hardware select pin. The P3S0200GM Switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs.