P2020NSN2MHC

NXP Semiconductors
841-P2020NSN2MHC
P2020NSN2MHC

Mfr.:

Description:
Microprocessors - MPU P2020 ST 1200/800 R2.1

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
e500-v2
2 Core
32 bit
1.2 GHz
PBGA-689
32 kB
32 kB
1.05 V
P2020
SMD/SMT
0 C
+ 125 C
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
I/O Voltage: 1.5 V, 1.8 V, 2.5 V, 3.3 V
Instruction Type: Floating Point
Interface Type: Ethernet, I2C, PCIe, SPI, UART, USB
L2 Cache Instruction / Data Memory: 512 kB
Memory Type: L1/L2 Cache
Moisture Sensitive: Yes
Number of I/Os: 16 I/O
Processor Series: QorIQ
Product Type: Microprocessors - MPU
Factory Pack Quantity: 27
Subcategory: Microprocessors - MPU
Tradename: QorIQ
Watchdog Timers: No Watchdog Timer
Part # Aliases: 935323097557
Unit Weight: 5.260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319091
USHTS:
8542310075
JPHTS:
8542310313
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2