P1020MBG-PC

NXP Semiconductors
841-P1020MBG-PC
P1020MBG-PC

Mfr.:

Description:
Gateways P1020MBG-PC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Gateways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Network Gateways
P1020
533 MHz to 800 MHz
7 Ethernet, 5 RJ-11, 2 USB
Ethernet, RJ-11, USB
Brand: NXP Semiconductors
Description/Function: Multi-Service business gateway appliance solution
Flash: 64 MB
Product Type: Gateways
RAM: 2 GB
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: QorIQ
Unit Weight: 8.889 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8471500150
TARIC:
8542311000
MXHTS:
8542310302
ECCN:
5A002.a.1