OM13324,598

NXP Semiconductors
771-OM13324,598
OM13324,598

Mfr.:

Description:
Other Development Tools OM13324 12NC:935297676598

Availability

Stock:
Non-Stocked
Factory Lead Time:
99 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£28.44 £28.44

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Other Development Tools
Demonstration Boards
Voltage Level Translator
NVT2010PW
Brand: NXP Semiconductors
Operating Supply Voltage: 1 V to 5.5 V
Product Type: Other Development Tools
Series: NVT2010
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935297676598
Unit Weight: 113.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
ECCN:
EAR99