NX5P3290UKZ

NXP Semiconductors
841-NX5P3290UKZ
NX5P3290UKZ

Mfr.:

Description:
Power Switch ICs - Power Distribution USB PD and Type-C Current-Limited Power Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,359

Stock:
4,359 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.05 £1.05
£0.766 £7.66
£0.689 £17.23
£0.609 £60.90
£0.572 £143.00
£0.55 £275.00
£0.531 £531.00
Full Reel (Order in multiples of 3000)
£0.45 £1,350.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
400 mA to 3.3 A
42 mOhms
750 us
70 us
4 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-16
NX5P3290UK
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Pd - Power Dissipation: 1.7 W
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Part # Aliases: 935307826012
Unit Weight: 2.871 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Integrated Load Switches

NXP Semiconductors Integrated Load Switches are feature-rich logic controlled high side load switches that manage the distribution of power in application sub-systems to significantly reduce total power dissipation. Available in extremely small WLCSP packages and with a continuous current as low as 500mA and as high as 3A, NXP Load Switches are suitable for multiple space-constrained applications. Load switches are ideal for use in portable systems to extend battery life and optimize charging cycles.